EBC24DCAI-S189

Heilind Number:SULEBC24DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCAI-S189

Detailed Description

Introducing the EBC24DCAI-S189, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a sleek, right-angle orientation and two rows of 48 female pins, this connector ensures seamless connectivity in compact spaces. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee durability and excellent conductivity, even in harsh environments with operating temperatures ranging from -65 to 125°C. Featuring a threaded mount type and thru-hole termination method, installation is quick and secure. With a voltage rating of 700 VAC and an amperage of 3A, this connector is perfect for demanding applications. Trust in its high-quality matte tin termination plating for long-lasting performance. Explore the possibilities with the EBC24DCAI-S189, your ultimate solution for precision board-to-board connections.