EBC24DCAI

Heilind Number:SULEBC24DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCAI

Detailed Description

Introducing the EBC24DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female connector with two rows and hairpin contacts offers secure mating, while the threaded mount and through-hole termination method guarantee easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Trust the EBC24DCAI for seamless board-to-board connections in critical electronic systems.