EBC24DCAN-S189

Heilind Number:SULEBC24DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCAN-S189

Detailed Description

Introducing the EBC24DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with a total of 48 positions, offering ample connectivity options. Its right-angle orientation and through-hole termination method make installation easy and secure. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB layouts. Trust the EBC24DCAN-S189 for robust and dependable board-to-board connections in your designs.