| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DCAN |
EBC24DCAN
| Heilind Number: | SULEBC24DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DCAN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This female connector features two rows with a total of 48 gold-plated contacts, ensuring optimal conductivity. Constructed with durable PBT and phosphor bronze materials, it can handle an impressive 3A of amperage and up to 700VAC of voltage. The thru-hole termination method and right-angle orientation make installation easy and space-efficient. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environmental conditions. Its compact dimensions, measuring just .61 inches in height and 9.4mm in width, make it ideal for compact electronic devices. Trust the EBC24DCAN for secure and efficient board-to-board connections in your next project.

