EBC24DCAS-S189

Heilind Number:SULEBC24DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCAS-S189

Detailed Description

Introducing the EBC24DCAS-S189, a high-performance female board-to-board PCB connector designed for optimal signal transmission. With a pitch of 2.54mm and 48 positions arranged in two rows, this connector offers seamless connectivity in compact spaces. The contact material, made of phosphor bronze with gold plating, ensures reliable conductivity and corrosion resistance. Featuring a side hole mount and through-hole termination method, installation is quick and easy. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. The hairpin contact type and right-angle orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a sturdy and secure connection. Trust the EBC24DCASS189 for your critical PCB connectivity needs.