EBC24DCAS

Heilind Number:SULEBC24DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCAS

Detailed Description

Introducing the EBC24DCAS Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this connector features a contact material of Phosphor Bronze with Gold plating, ensuring reliable conductivity. With an amperage rating of 3 A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. Its unique Hairpin contact type and Right Angle orientation make for seamless connections in tight spaces. Boasting 48 positions across 2 rows, it offers ample connectivity options. The Thru Hole termination method and Matte Tin plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a compact size of .61 inches in height and 9.4 mm in width, it is perfect for space-constrained environments. Trust in the EBC24DCAS for superior performance in your electronic designs.