EBC24DCAT-S189

Heilind Number:SULEBC24DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCAT-S189

Detailed Description

Introducing the EBC24DCAT-S189 Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers efficient power transmission. The connector's right-angle orientation and threaded mount type make it easy to install, while the thru-hole termination method guarantees secure and stable connections. With 48 positions and a pitch of 2.54mm, it's perfect for applications requiring multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Trust in the EBC24DCATS189 for high-quality, high-reliability board-to-board connections.