EBC24DCBD-S189

Heilind Number:SULEBC24DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCBD-S189

Detailed Description

Introducing SKU EBC24DCBD-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in your electronic devices. Featuring PBT and phosphor bronze construction, this female connector boasts a 3A amperage rating and is suitable for a wide range of applications. With two rows of contacts and a clearance hole mount type, installation is a breeze. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission, while the hairpin contact type and right-angle orientation offer versatility in design. With 48 positions and a voltage rating of 700VAC, this connector is ideal for demanding environments. Its operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet durable. Trust in the EBC24DCBDS189 for secure and efficient board-to-board connections in your projects.