EBC24DCBD

Heilind Number:SULEBC24DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCBD

Detailed Description

The EBC24DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector offers two rows of 48 hairpin contacts with gold plating, guaranteeing excellent conductivity. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the EBC24DCBD ensures high reliability and performance in mission-critical systems.