EBC24DCBH

Heilind Number:SULEBC24DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCBH

Detailed Description

Introducing the EBC24DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in even the harshest environments. Featuring a 3A amperage and 700VAC voltage, it ensures efficient power transmission. The female gender, right-angle orientation, and 48 positions with hairpin contacts make it versatile for various PCB setups. Its thru-hole termination method and clearance hole mount type simplify installation. With gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial systems. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, it's space-efficient on the PCB. Trust the EBC24DCBH for secure and high-speed board-to-board connections in critical electronic systems.