| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DCBI-S189 |
EBC24DCBI-S189
| Heilind Number: | SULEBC24DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our EBC24DCBI-S189 board-to-board PCB connector, designed for high-performance applications. Crafted with precision, this connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable power transmission at up to 3A and 700VAC. The two-row, right-angle orientation with threaded mounting and through-hole termination offers easy installation onto your PCB. With a pitch of 2.54mm and 48 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust in the EBC24DCBIS189 for secure and durable connections in your electronic devices.

