EBC24DCBI

Heilind Number:SULEBC24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCBI

Detailed Description

The EBC24DCBI is a high-performance board-to-board connector designed for reliable and durable connectivity in demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures excellent electrical conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 48 hairpin contacts, plated with gold for enhanced conductivity, offer secure and efficient mating. The threaded mount and thru-hole termination method provide a stable and robust connection. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and compact design make it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Perfect for use in aerospace, defense, and industrial electronics, the EBC24DCBI ensures reliable performance in critical systems.