| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DCBN-S189 |
EBC24DCBN-S189
| Heilind Number: | SULEBC24DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC24DCBN-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a gendered female interface with two rows and a right-angle orientation, this connector offers seamless connectivity in tight spaces. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability. Rated for 3A at 700VAC, it is suitable for a wide range of applications. The connector is ideal for use in environments with demanding operating temperatures, ranging from -65°C to 125°C. Its matte tin termination plating and hairpin contact type guarantee secure and stable connections. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the EBC24DCBN-S189 is a versatile solution for modern electronic designs.

