EBC24DCBN

Heilind Number:SULEBC24DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCBN

Detailed Description

Introducing the EBC24DCBN, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in various electronic applications. Featuring two rows of female connectors, this component boasts a durable construction of PBT and phosphor bronze, ensuring longevity and stability. With an amperage of 3A and a voltage rating of 700VAC, it delivers optimal power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin contact type guarantees secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its right-angle orientation and no-mounting design provide flexibility in installation, while the 48 positions and 2.54mm pitch cater to multiple connection needs. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the EBC24DCBN is ideal for space-constrained applications. Trust in its matte tin termination plating for efficient soldering and durability. Whether in industrial machinery, telecommunications, or consumer electronics, this connector is the perfect choice for seamless PCB connectivity.