EBC24DCBS

Heilind Number:SULEBC24DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCBS

Detailed Description

Introducing the EBC24DCBS, a high-performance board-to-board PCB connector designed for efficient and reliable connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector offers a secure and low-resistance connection. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The through-hole termination method ensures easy installation, while the side-hole mount type and right-angle orientation save space on the PCB. With 48 positions and a pitch of 2.54mm, it allows for dense board layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the EBC24DCBS guarantees high performance and durability.