EBC24DCBT-S189

Heilind Number:SULEBC24DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCBT-S189

Detailed Description

Introducing the EBC24DCBT-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With its durable construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets the demands of various applications. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Boasting two rows and 48 positions with hairpin contacts plated in gold, it offers efficient data transfer. With a pitch of 2.54mm and right-angle orientation, it optimizes space utilization. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances longevity. Ideal for use in aerospace, defense, and industrial settings, this connector, with its compact dimensions and high reliability, is a perfect choice for your connectivity needs.