EBC24DCBT

Heilind Number:SULEBC24DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCBT

Detailed Description

The EBC24DCBT connector features a durable construction of PBT and Phosphor Bronze, making it ideal for demanding applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The female gender, 2 rows, and threaded mount type offer secure connectivity. Termination through holes with gold-plated contacts guarantees excellent signal integrity. Each of the 48 hairpin contact positions, right-angle orientation, and 2.54mm pitch facilitate efficient board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, fits space-constrained setups. The matte tin termination plating enhances durability. In the categories of Board to Board PCB Connectors and Card Edge Connectors, the EBC24DCBT is a reliable choice for your connectivity needs.