| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCCD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DCCD-S189 |
EBC24DCCD-S189
| Heilind Number: | SULEBC24DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing EBC24DCCD-S189, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The Hairpin contact type and Thru Hole termination method offer secure connectivity, while the Right Angle orientation and 48 positions accommodate complex PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments. Its compact design, with a height of .61in and a width of 9.4mm, saves valuable board space. Trust in the EBC24DCCDS189 for seamless interconnectivity in your mission-critical systems.

