EBC24DCCD

Heilind Number:SULEBC24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCCD

Detailed Description

This high-quality PCB connector, SKU EBC24DCCD, boasts a durable construction featuring PBT and Phosphor Bronze materials with gold plating for enhanced conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable performance in various applications. The female connector, designed for clearance hole mounting with a thru-hole termination method, offers seamless integration onto circuit boards. Featuring two rows of 48 hairpin contacts with a 2.54mm pitch, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With matte tin termination plating and a right-angle orientation, it enables easy and secure connections. Perfect for hi-rel industries, this connector is a dependable choice for demanding PCB assembly projects.