EBC24DCCH-S189

Heilind Number:SULEBC24DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCCH-S189

Detailed Description

Introducing the EBC24DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of 48 hairpin contacts, allowing for efficient data transfer. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. With a compact size of .61" in height and 9.4mm in width, it is perfect for space-constrained designs. Trust the EBC24DCCH-S189 for seamless and durable board-to-board connections in your projects.