EBC24DCCH

Heilind Number:SULEBC24DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCCH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCCH

Detailed Description

This EBC24DCCH Board-to-Board PCB Connector combines durable PBT and Phosphor Bronze materials in a reliable design suitable for high-performance applications. With two rows of 48 female contacts featuring gold plating, it ensures efficient power transmission at an amperage of 3A and a voltage of 700VAC. The hairpin contact type and right-angle orientation facilitate secure connections in tight spaces. Its clearance hole mount type and thru-hole termination method guarantee easy and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector offers exceptional reliability. The matte tin termination plating enhances durability, making it ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, meeting the stringent requirements of hi-rel applications. Trust the EBC24DCCH for seamless and dependable board-to-board connectivity.