EBC24DCCI-S189

Heilind Number:SULEBC24DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCCI-S189

Detailed Description

The EBC24DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions, this connector offers reliable connectivity in complex circuitry. Featuring a threaded mount and thru-hole termination method, it ensures secure attachment to PCBs. The female gender, right-angle orientation, and hairpin contact type further enhance its versatility. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The matte tin termination plating adds to its robustness. Ideal for industrial and electronic applications, this connector, with the part number EBC24DCCI-S189, is a reliable choice for high-speed and high-density interconnections.