EBC24DCCN

Heilind Number:SULEBC24DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCCN

Detailed Description

Introducing the EBC24DCCN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 48 hairpin contacts, this connector offers reliable and efficient connectivity in tight spaces. Constructed with PBT and phosphor bronze, it ensures durability and stability even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and no mounting requirement make installation easy and efficient. Trust the EBC24DCCN for seamless and secure PCB connections in your next project.