EBC24DCCS

Heilind Number:SULEBC24DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCCS

Detailed Description

Introducing EBC24DCCS, a high-quality Board To Board PCB Connector designed for optimal performance in electronic assemblies. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a rating of 3A and 700VAC, it meets stringent electrical requirements. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Its 48 positions with 2 rows offer ample connectivity options. Gold-plated Hairpin contacts provide excellent signal transmission, while Matte Tin termination ensures secure soldering. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust in the reliability and performance of the EBC24DCCS for your electronic connections.