| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCCT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DCCT-S189 |
EBC24DCCT-S189
| Heilind Number: | SULEBC24DCCT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCCT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DCCT-S189, a durable and high-performance board-to-board PCB connector ideal for various electronic applications. Featuring a threaded mount type and through-hole termination method, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and resistance to corrosion. The 48-position, 2-row design with hairpin contacts offers efficient signal transmission. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for demanding environments. The compact yet sturdy construction, with a connector height of 15.49mm and width of 9.4mm, facilitates easy installation. Trust in the EBC24DCCTS189 for seamless board-to-board connections in your electronic systems.

