EBC24DCCT

Heilind Number:SULEBC24DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCCT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCCT

Detailed Description

Introducing the EBC24DCCT, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows of contacts with a pitch of 2.54mm, perfect for accommodating a total of 48 positions. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures safe and stable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBC24DCCT for high-quality and high-reliability connections in your electronic devices.