| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DCKD-S288 |
EBC24DCKD-S288
| Heilind Number: | SULEBC24DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze 3 A female connector, SKU EBC24DCKD-S288, boasting a clearance hole mount type, is a reliable and high-performance solution for your PCB connectivity needs. With two rows and a total of 48 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability, rated for up to 700 VAC. Featuring a loop bellow contact type and straddle orientation, it guarantees secure and stable connections. Its matte tin termination plating and operating temperature range of -65 to 125 °C make it suitable for various environments. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, it's ideal for space-constrained applications. Trust in the EBC24DCKDS288 for top-notch performance in board-to-board and card edge connections.

