EBC24DCKD

Heilind Number:SULEBC24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCKD

Detailed Description

SKU EBC24DCKD: This high-performance connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 48 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure connections. Operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating adds further durability. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your electronic design projects.