EBC24DCKH-S288

Heilind Number:SULEBC24DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBC24DCKH-S288, designed for high-performance board-to-board PCB connections. Featuring a dual-row configuration with 48 positions and a 2.54mm pitch, this connector ensures secure and reliable data transmission. Crafted with precision, it boasts a contact material of Phosphor Bronze with gold plating, guaranteeing optimal conductivity. The loop bellow contact type and card extender termination method offer easy and efficient installation. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its durable construction, including matte tin termination plating, ensures longevity even in harsh environments. Ideal for industrial use, this connector operates seamlessly in temperatures ranging from -65 to 125°C. Trust in the EBC24DCKHS288 for superior connectivity in your electronic systems.