EBC24DCKH

Heilind Number:SULEBC24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCKH

Detailed Description

EBC24DCKH features a durable design with PBT and Phosphor Bronze construction, ensuring reliability in high-performance applications. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector is ideal for power transmission. It boasts a dual-row configuration with 48 positions, offering ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contact material ensures efficient signal transmission, while loop bellow contact type and straight orientation optimize space utilization. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. Matte Tin termination plating enhances durability. This connector, belonging to the Board to Board and Card Edge Connectors category, is a reliable solution for various electronic systems.