EBC24DCKI

Heilind Number:SULEBC24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCKI

Detailed Description

Introducing the EBC24DCKI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The connector offers 48 positions across 2 rows, with a pitch of 2.54mm for efficient signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in varied environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Trust the EBC24DCKI for seamless board-to-board connections in your electronic designs.