EBC24DCKN-S288

Heilind Number:SULEBC24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC24DCKN-S288. Designed for high-performance applications, this female connector features two rows, each with 24 positions, offering seamless connectivity. With a pitch of 2.54mm, it ensures precise mating. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. The termination method is through a card extender, with matte tin plating for reliable soldering. With a temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBC24DCKNS288 for seamless board-to-board connections in your electronic systems.