| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DCKN |
EBC24DCKN
| Heilind Number: | SULEBC24DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DCKN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. The 48-position, 2-row design offers ample connectivity options, with a straight orientation for easy installation. Gold contact plating guarantees efficient signal transmission, while the 700 VAC voltage rating makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with a matte tin termination plating for added durability, the EBC24DCKN is a top choice for engineers seeking a dependable connector solution.

