EBC24DCKS-S288

Heilind Number:SULEBC24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with two rows and a side hole mount type for seamless installation. Designed for high-performance connectivity, this connector boasts a contact material of Phosphor Bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The contact type, Loop Bellow, and straddle orientation further enhance its functionality. With 48 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures durability and longevity. The EBC24DCKSS288 is a versatile and dependable solution for your PCB connectivity needs.