EBC24DCKT-S288

Heilind Number:SULEBC24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCKT-S288

Detailed Description

The EBC24DCKT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal performance even in harsh operating environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector has two rows with a total of 48 positions, making it suitable for complex circuitry. Its threaded mount type and card extender termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the loop bellow contact type ensures reliable mating. With a pitch of 2.54mm and a tail length of 4.45mm, it allows for precise and efficient connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Whether used in aerospace, defense, or industrial electronics, the EBC24DCKT-S288 guarantees high performance and longevity.