EBC24DCKT

Heilind Number:SULEBC24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCKT

Detailed Description

SKU EBC24DCKT features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for high-power applications. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Designed with two rows and 48 positions, it allows for multiple connections. The connector's loop bellow contact type and straight orientation facilitate easy mating. Operating within a wide temperature range of -65 to 125°C, it is ideal for various environments. With a compact size of 15.49mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating enhances solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is essential for electronic assemblies. Its high-reliability design ensures long-term functionality. Upgrade your connectivity solutions with the EBC24DCKT.