EBC24DCMD-S288

Heilind Number:SULEBC24DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCMD-S288

Detailed Description

Introducing the EBC24DCMD-S288, a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 hairpin contacts, this connector ensures efficient connectivity with a voltage rating of 700 VAC. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Its clearance hole mount and card extender termination method make installation quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBC24DCMDS288 for seamless board-to-board connections in your electronic designs.