EBC24DCMD

Heilind Number:SULEBC24DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCMD

Detailed Description

Introducing EBC24DCMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and two rows of 48 female contacts, this connector offers seamless integration on PCBs with clearance hole mounting. The termination method of wire wrap ensures secure and stable connections, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3 A, it is suitable for a wide range of applications. The hairpin contact type and straight orientation facilitate easy mating and un-mating processes. With an impressive operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is durable and reliable even in harsh environments. Upgrade your electronic systems with the EBC24DCMD for seamless and high-quality connectivity.