EBC24DCMH-S288

Heilind Number:SULEBC24DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCMH-S288

Detailed Description

The EBC24DCMH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic systems. With a compact form factor and a pitch of 2.54mm, this female connector features two rows of 48 gold-plated hairpin contacts, ensuring secure and low-resistance connections. Its clearance hole mount type and card extender termination method make installation easy and convenient. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, it can handle high-power applications with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The connector's straddle orientation and 13.84mm tail length provide versatility in circuit board layout. With termination plating in matte tin, it complies with industry standards for RoHS and REACH. Ideal for use in aerospace, defense, and industrial applications, the EBC24DCMH-S288 guarantees high reliability in demanding operating conditions.