EBC24DCMH

Heilind Number:SULEBC24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, EBC24DCMH. This high-performance connector features a female gender with two rows, designed for optimal clearance hole mounting. With a termination method of wire wrap, it ensures secure and reliable connections. The contacts are made of durable phosphor bronze and plated with gold for excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it's suitable for various applications. The hairpin contact type and straight orientation, along with 48 positions, offer versatility in connectivity. With a tail length of 14.22mm, it provides ample space for wiring. Meeting stringent quality standards, it offers a wide operating temperature range from -65 to 125 °C. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. It is terminated with matte tin plating, ensuring durability and longevity. This connector, belonging to the hi-rel category, guarantees premium performance and reliability in demanding environments. Elevate your connectivity solutions with the EBC24DCMH.