EBC24DCMI

Heilind Number:SULEBC24DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCMI

Detailed Description

Introducing the EBC24DCMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 48 positions, it offers ample connectivity options. The threaded mount type and wire wrap termination method provide secure and easy installation. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it guarantees long-term durability. Whether you're designing aerospace systems or telecommunications equipment, the EBC24DCMI is the perfect choice for your connectivity needs.