EBC24DCMN-S288

Heilind Number:SULEBC24DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCMN-S288

Detailed Description

Introducing the EBC24DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the termination method via card extender facilitates easy installation. With 48 positions and 2 rows, it provides ample connectivity options. The hairpin contact type and straddle orientation further enhance its versatility. Meeting the stringent standards of -65 to 125°C operating temperature range, this connector guarantees performance in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating ensuring durability, it is ideal for industrial and commercial applications. Upgrade your connectivity solutions with the EBC24DCMNS288.