EBC24DCMN

Heilind Number:SULEBC24DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCMN

Detailed Description

Introducing the EBC24DCMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its 48 female contacts, each plated with gold for optimal conductivity, allow for secure and reliable connections. The wire wrap termination method and a pitch of 2.54mm facilitate easy installation. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving connectivity solutions. Whether it's for telecom, aerospace, or automotive systems, the EBC24DCMN guarantees high performance and longevity.