EBC24DCMS-S288

Heilind Number:SULEBC24DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCMS-S288

Detailed Description

The EBC24DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient data transfer in electronic systems. With a pitch of 2.54mm and two rows of 48 positions each, this connector offers ample connectivity options. Featuring a female gender and side-hole mount type, it ensures secure attachment to the PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and card extender termination method ensure stable and durable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, the EBC24DCMSS288 is suitable for a wide range of applications, from consumer electronics to industrial machinery. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for easy integration into any PCB layout. Trust in the EBC24DCMS-S288 for seamless and high-speed data transmission in your electronic devices.