EBC24DCMS

Heilind Number:SULEBC24DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCMS

Detailed Description

Introducing the EBC24DCMS, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability in demanding environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees safe and efficient power transmission. The female gender, Hairpin contact type, and gold-plated contacts offer secure connectivity with minimal signal loss. Boasting two rows of 48 positions each, this connector is perfect for high-density applications. Its straight orientation and side-hole mount type simplify installation, while the wire wrap termination method ensures a strong and stable connection. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The EBC24DCMS is a must-have component for any PCB assembly project, meeting the highest standards of performance and quality.