EBC24DCMT-S288

Heilind Number:SULEBC24DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCMT-S288

Detailed Description

The EBC24DCMT-S288 is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in various electronic systems. The female connector has two rows with a total of 48 positions, allowing for versatile connectivity. Its threaded mount type and card extender termination method offer secure and convenient installation. The hairpin contact type and straddle orientation further enhance its stability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures compatibility with standard soldering processes. Whether in aerospace, defense, or industrial applications, the EBC24DCMT-S288 guarantees reliable performance.