| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DCMT |
EBC24DCMT
| Heilind Number: | SULEBC24DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DCMT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 48 gold-plated contacts, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring a threaded mount type and wire wrap termination method, it offers secure and efficient installation. The contact material, phosphor bronze, guarantees durability even in extreme operating temperatures ranging from -65 to 125°C. The hairpin contact type and straight orientation further enhance connectivity. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, the EBC24DCMT is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability performance in critical electronic systems.

