| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DCSD |
EBC24DCSD
| Heilind Number: | SULEBC24DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DCSD, a high-performance board-to-board connector designed for seamless connectivity in demanding environments. With a compact profile and 24 positions, this female connector features PBT and phosphor bronze construction, ensuring durability and reliability. The gold-plated hairpin contacts offer excellent conductivity, while the clearance hole mount type and through-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. With a temperature range of -65 to 125 °C and matte tin termination plating, it guarantees optimal performance even in harsh conditions. Trust the EBC24DCSD for efficient and secure connections in your PCB projects.

