| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DCSH-S288 |
EBC24DCSH-S288
| Heilind Number: | SULEBC24DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC24DCSH-S288 board-to-board PCB connector, designed for high-performance applications. This female connector features two rows of 48 contact positions, allowing for secure and reliable connections. The PBT and phosphor bronze construction, with gold plating, ensures excellent conductivity and durability. With a voltage rating of 700 VAC and amperage of 3 A, this connector is suitable for a wide range of power and signal transmission requirements. The clearance hole mount type and card extender termination method make installation quick and easy. Operating in temperatures ranging from -65 to 125 °C, it is perfect for harsh environments. Trust in the quality and reliability of our EBC24DCSH-S288 connector for your connectivity needs.

