EBC24DCSH

Heilind Number:SULEBC24DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCSH

Detailed Description

Introducing the EBC24DCSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers excellent connectivity in industrial environments. The straight orientation and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), saves valuable board space. The matte tin termination plating provides additional durability. Trust the EBC24DCSH for efficient and long-lasting PCB connections in your electronic systems.